RS PRO Silicone O-Ring O-Ring, 64 mm ID, 70 mm OD
- RS Stock No.:
- 771-810
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
£7.53
(exc. VAT)
£9.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.53 | £1.506 |
*price indicative
- RS Stock No.:
- 771-810
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 64mm | |
| Outside Diameter | 70mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 64mm | ||
Outside Diameter 70mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 64 mm Silicone O-Ring
RS PRO offers a high-quality silicone O-Ring designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and durability, making it Ideal for both high and low-temperature environments. Its compliance with FDA standards ensures suitability for food and pharmaceutical industries.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures optimal sealing performance and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: FDA approved for use in food and pharmaceutical applications.
Dimensions: Inside diameter of 64 mm and outside diameter of 70 mm for precise fitting.
Thickness: 3 mm thickness for robust sealing capability.
Hardness: Shore A 70 ensures optimal sealing performance and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: FDA approved for use in food and pharmaceutical applications.
Dimensions: Inside diameter of 64 mm and outside diameter of 70 mm for precise fitting.
Thickness: 3 mm thickness for robust sealing capability.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
General industrial sealing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
General industrial sealing
Additional Information
Meets FDA standards for safety in food and pharmaceutical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile O-Ring O-Ring 70 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 70 mm OD
- RS PRO Silicone O-Ring O-Ring 70 mm OD
- RS PRO Silicone O-Ring O-Ring 70 mm OD
- RS PRO Silicone O-Ring O-Ring 64 mm OD
- RS PRO Silicone O-Ring O-Ring 77 mm OD
- RS PRO Silicone O-Ring O-Ring 76 mm OD
- RS PRO Silicone O-Ring O-Ring 74 mm OD


