RS PRO Silicone O-Ring O-Ring, 65 mm ID, 70 mm OD
- RS Stock No.:
- 772-017
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
£7.21
(exc. VAT)
£8.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.21 | £1.442 |
*price indicative
- RS Stock No.:
- 772-017
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 65mm | |
| Outside Diameter | 70mm | |
| Thickness | 2.5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 65mm | ||
Outside Diameter 70mm | ||
Thickness 2.5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 65 mm Silicone O-Ring
The RS PRO 65 mm Silicone O-Ring is designed for sealing applications in demanding environments. Made from high-quality silicone, it offers excellent resistance to extreme temperatures, making it Ideal for both high and low-temperature applications. This O-Ring is suitable for use in food and pharmaceutical industries due to its FDA approval.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
FDA Approved: Suitable for food and pharmaceutical applications.
Dimensions: Inside diameter of 65 mm and outside diameter of 70 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
FDA Approved: Suitable for food and pharmaceutical applications.
Dimensions: Inside diameter of 65 mm and outside diameter of 70 mm for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Meets FDA standards for safety and compliance in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 71 mm OD
- RS PRO Silicone O-Ring O-Ring 75 mm OD
- RS PRO Silicone O-Ring O-Ring 70 mm OD
- RS PRO Silicone O-Ring O-Ring 70 mm OD
- RS PRO Nitrile O-Ring O-Ring 70 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 70 mm OD
- RS PRO Silicone O-Ring O-Ring 65 mm OD
- RS PRO Silicone O-Ring O-Ring 65 mm OD


