RS PRO Silicone O-Ring O-Ring, 60 mm ID, 65 mm OD
- RS Stock No.:
- 771-890
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
£12.18
(exc. VAT)
£14.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 16 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.18 | £1.218 |
*price indicative
- RS Stock No.:
- 771-890
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 60mm | |
| Outside Diameter | 65mm | |
| Thickness | 2.5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 60mm | ||
Outside Diameter 65mm | ||
Thickness 2.5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 60 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications in demanding environments. With a Shore A hardness of 70, it provides excellent resistance to extreme temperatures ranging from -50 °C to 232 °C. This O-Ring is Ideal for use in food and pharmaceutical industries due to its FDA approval.
Features and Benefits
Material: Silicone offers excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
FDA Approved: Safe for use in food and pharmaceutical applications.
Dimensions: Inside diameter of 60 mm and outside diameter of 65 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
FDA Approved: Safe for use in food and pharmaceutical applications.
Dimensions: Inside diameter of 60 mm and outside diameter of 65 mm for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
Complies with FDA standards for safe use in food-related applications. The O-Ring has a thickness of 2.5 mm, ensuring a reliable seal in various industrial settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 64 mm OD
- RS PRO Silicone O-Ring O-Ring 70 mm OD
- RS PRO Silicone O-Ring O-Ring 68 mm OD
- RS PRO Silicone O-Ring O-Ring 66 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 65 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 65 mm OD
- RS PRO Silicone O-Ring O-Ring 60 mm OD
- RS PRO Silicone O-Ring O-Ring 60 mm OD


