RS PRO Silicone O-Ring O-Ring, 60 mm ID, 68 mm OD
- RS Stock No.:
- 771-809
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
£10.77
(exc. VAT)
£12.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.77 | £2.154 |
*price indicative
- RS Stock No.:
- 771-809
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 60mm | |
| Outside Diameter | 68mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 4mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 60mm | ||
Outside Diameter 68mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 4mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 60 mm ID
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance is required. With a Shore A hardness of 70, it provides a reliable seal in demanding environments. The O-Ring is suitable for use in a wide range of industrial applications, offering excellent flexibility and durability.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a reliable seal in various applications.
FDA Approved: Suitable for use in food and beverage applications.
Dimensions: 60 mm inside diameter and 68 mm outside diameter for precise fitting.
Thickness: 4 mm thickness for enhanced durability and sealing capability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a reliable seal in various applications.
FDA Approved: Suitable for use in food and beverage applications.
Dimensions: 60 mm inside diameter and 68 mm outside diameter for precise fitting.
Thickness: 4 mm thickness for enhanced durability and sealing capability.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Complies with FDA standards for safe use in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 68 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 68 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 68 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 68 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 68 mm OD
- RS PRO Silicone O-Ring O-Ring 65 mm OD
- RS PRO Silicone O-Ring O-Ring 70 mm OD
- RS PRO Silicone O-Ring O-Ring 64 mm OD


