RS PRO Silicone O-Ring O-Ring, 70 mm ID, 76 mm OD
- RS Stock No.:
- 771-821
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
£8.17
(exc. VAT)
£9.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.17 | £1.634 |
*price indicative
- RS Stock No.:
- 771-821
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 70mm | |
| Outside Diameter | 76mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 70mm | ||
Outside Diameter 76mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 70 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. Made from FDA-approved silicone, this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C. Its Shore A 70 hardness ensures a reliable seal in various industrial applications.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures a reliable and Durable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA-approved for use in food and beverage applications.
Dimensions: Inside diameter of 70 mm and outside diameter of 76 mm for precise fitting.
Hardness: Shore A 70 ensures a reliable and Durable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA-approved for use in food and beverage applications.
Dimensions: Inside diameter of 70 mm and outside diameter of 76 mm for precise fitting.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Meets FDA standards for safe use in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 76 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 76 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 76 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 76 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 76 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 76 mm OD
- RS PRO Silicone O-Ring O-Ring 77 mm OD
- RS PRO Silicone O-Ring O-Ring 74 mm OD


