RS PRO Silicone O-Ring O-Ring, 70 mm ID, 74 mm OD
- RS Stock No.:
- 771-818
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
£7.01
(exc. VAT)
£8.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.01 | £1.402 |
*price indicative
- RS Stock No.:
- 771-818
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 70mm | |
| Outside Diameter | 74mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 70mm | ||
Outside Diameter 74mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 70 mm Silicone O-Ring
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. With a Shore A hardness of 70, it provides excellent flexibility and durability, making it Ideal for a wide range of industrial uses. The O-Ring is FDA approved, ensuring it meets stringent safety standards for use in food and beverage applications.
Features and Benefits
Material: Silicone offers excellent temperature and chemical resistance.
Hardness: Shore A 70 provides optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for safe use in food and beverage industries.
Dimensions: Inside diameter of 70 mm and outside diameter of 74 mm for precise sealing.
Hardness: Shore A 70 provides optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for safe use in food and beverage industries.
Dimensions: Inside diameter of 70 mm and outside diameter of 74 mm for precise sealing.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Meets FDA standards for safety in food contact applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 74 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 74 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 74 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 74 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 74 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 74 mm OD
- RS PRO Silicone O-Ring O-Ring 76 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 74 mm OD


