RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 70 mm ID, 74 mm OD

Image representative of range

Subtotal (1 bag of 5 units)*

£8.25

(exc. VAT)

£9.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.25£1.65

*price indicative

RS Stock No.:
772-210
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

70mm

Outside Diameter

74mm

Thickness

2mm

Minimum Operating Temperature

-50°C

Colour

Black

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 70 mm Ethylene Propylene Diene Monomer O-Ring


This RS PRO O-Ring is designed for sealing applications in a variety of industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and ozone, making it Ideal for both indoor and outdoor use. With a Shore A hardness of 70, this O-Ring provides a reliable seal under varying pressure conditions.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Hardness: Shore A 70 ensures a reliable seal under pressure.
Temperature Range: Operates effectively between -50 °C and 150 °C.
Size: Inside diameter of 70 mm and outside diameter of 74 mm for precise fitting.
Thickness: 2 mm thickness for optimal sealing performance.
Colour: Black for easy identification and compatibility with various systems.
Standards: WRAS approved for use in water systems.

Applications


Plumbing and water systems
Automotive industry
HVAC systems
Chemical processing

Additional Information


Complies with WRAS standards for water safety and quality.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy