RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 22.7 mm ID, 30 mm OD

Subtotal (1 bag of 10 units)*

£9.94

(exc. VAT)

£11.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.94£0.994

*price indicative

RS Stock No.:
727-168
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

22.7mm

Outside Diameter

30mm

Thickness

2mm

Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 22.7 mm Sealing Washer 30 mm


The RS PRO Sealing Washer is designed to provide a reliable seal between surfaces, preventing leaks in various industrial applications. Made from Durable Nitrile Butadiene Rubber and Mild Steel, it offers excellent resistance to temperature fluctuations and mechanical stress.

Features and Benefits


Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates efficiently between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Precision Fit: Inside diameter of 22.7 mm and outside diameter of 30 mm for accurate sealing.
Optimal Thickness: 2 mm thickness provides a robust seal without compromising flexibility.

Applications


Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications

Additional Information


Colour: Black
Designed to meet stringent industry standards for sealing applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy