RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 22.7 mm ID, 30 mm OD
- RS Stock No.:
- 727-169
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£7.31
(exc. VAT)
£8.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.31 | £3.655 |
*price indicative
- RS Stock No.:
- 727-169
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 22.7mm | |
| Outside Diameter | 30mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 22.7mm | ||
Outside Diameter 30mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Thickness 3mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 22.7 mm Sealing Washer 30 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality Nitrile Butadiene Rubber and Mild Steel, it ensures durability and effective sealing under a range of temperatures. Ideal for preventing leaks in piping systems.
Features and Benefits
Material: Nitrile Butadiene Rubber and Mild Steel for enhanced durability and sealing performance
Temperature Range: Operates efficiently between -25 °C and 120 °C for versatile use
Dimensions: Inside diameter of 22.7 mm and outside diameter of 30 mm for compatibility with standard fittings
Thickness: 3 mm thickness provides robust sealing capabilities
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Temperature Range: Operates efficiently between -25 °C and 120 °C for versatile use
Dimensions: Inside diameter of 22.7 mm and outside diameter of 30 mm for compatibility with standard fittings
Thickness: 3 mm thickness provides robust sealing capabilities
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Applications
Plumbing systems
Industrial piping
Hydraulic systems
Industrial piping
Hydraulic systems
Additional Information
Complies with BS 21 and ISO 228 standards for consistent quality and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 22.7 mm ID, 30 mm OD
- RS PRO Nitrile Butadiene Rubber 22.7 mm ID, 31 mm OD
- RS PRO Nitrile Butadiene Rubber 16 mm ID, 22.7 mm OD
- RS PRO Nitrile Butadiene Rubber 21.7 mm ID, 30 mm OD
- RS PRO Nitrile Butadiene Rubber 60.58 mm ID, 73.03 mm OD
- RS PRO Nitrile Butadiene Rubber 6.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 19.69 mm ID, 26.92 mm OD


