RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 6.7 mm ID, 10 mm OD
- RS Stock No.:
- 727-067
- Brand:
- RS PRO
Subtotal (1 bag of 20 units)*
£12.97
(exc. VAT)
£15.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 36 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.97 | £0.649 |
*price indicative
- RS Stock No.:
- 727-067
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 6.7mm | |
| Outside Diameter | 10mm | |
| Thickness | 1mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 6.7mm | ||
Outside Diameter 10mm | ||
Thickness 1mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 6.7 mm Sealing Washer 10 mm
The RS PRO Sealing Washer is designed for effective sealing in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, it ensures durability and reliable performance. Ideal for use in environments with temperatures ranging from -25 °C to 120 °C, this sealing washer provides a secure fit and leak prevention.
Features and Benefits
Material: Nitrile butadiene rubber and mild steel for enhanced durability and flexibility
Temperature Range: Operates effectively between -25 °C and 120 °C for versatile application
Inside Diameter: 6.7 mm for precise fitting in compatible systems
Outside Diameter: 10 mm for optimal sealing coverage
Thickness: 1 mm for a Compact and efficient seal
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Temperature Range: Operates effectively between -25 °C and 120 °C for versatile application
Inside Diameter: 6.7 mm for precise fitting in compatible systems
Outside Diameter: 10 mm for optimal sealing coverage
Thickness: 1 mm for a Compact and efficient seal
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery
Hydraulic systems
Automotive industry
Industrial machinery
Additional Information
Complies with BS 21 and ISO 228 standards for sealing washers
Suitable for use in a wide range of temperature conditions
Designed for easy installation and reliable performance
Suitable for use in a wide range of temperature conditions
Designed for easy installation and reliable performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 6.7 mm ID, 11 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 5.6 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 60.58 mm ID, 73.03 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 19.69 mm ID, 26.92 mm OD
- RS PRO Nitrile Butadiene Rubber 27.2 mm ID, 36 mm OD
- RS PRO Nitrile Butadiene Rubber 22.5 mm ID, 28 mm OD


