RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 27.2 mm ID, 36 mm OD
- RS Stock No.:
- 727-172
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£13.98
(exc. VAT)
£16.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £13.98 | £2.796 |
*price indicative
- RS Stock No.:
- 727-172
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Butadiene Rubber, Mild Steel | |
| Inside Diameter | 27.2mm | |
| Outside Diameter | 36mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Butadiene Rubber, Mild Steel | ||
Inside Diameter 27.2mm | ||
Outside Diameter 36mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Thickness 3mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 27.2 mm Sealing Washer 36 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, this washer ensures durability and effective sealing under different temperature conditions.
Features and Benefits
Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and sealing performance.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for a wide range of environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring reliability and compatibility.
Precise Dimensions: Inside diameter of 27.2 mm and outside diameter of 36 mm for accurate fitting.
Thickness: 3 mm thickness provides optimal sealing without compromising structural integrity.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for a wide range of environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring reliability and compatibility.
Precise Dimensions: Inside diameter of 27.2 mm and outside diameter of 36 mm for accurate fitting.
Thickness: 3 mm thickness provides optimal sealing without compromising structural integrity.
Applications
Plumbing systems
Hydraulic applications
Industrial machinery
Automotive systems
Hydraulic applications
Industrial machinery
Automotive systems
Additional Information
Colour: Black
Standards: BS 21 and ISO 228 compliant
Material: Nitrile butadiene rubber and mild steel
Standards: BS 21 and ISO 228 compliant
Material: Nitrile butadiene rubber and mild steel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 27.7 mm ID, 36 mm OD
- RS PRO Nitrile Butadiene Rubber 28.6 mm ID, 36 mm OD
- RS PRO Nitrile Butadiene Rubber 60.58 mm ID, 73.03 mm OD
- RS PRO Nitrile Butadiene Rubber 6.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 19.69 mm ID, 26.92 mm OD
- RS PRO Nitrile Butadiene Rubber 22.5 mm ID, 28 mm OD
- RS PRO Nitrile Butadiene Rubber 33.7 mm ID, 42 mm OD


