RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 6.7 mm ID, 11 mm OD
- RS Stock No.:
- 727-068
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
£7.72
(exc. VAT)
£9.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.72 | £0.772 |
*price indicative
- RS Stock No.:
- 727-068
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 6.7mm | |
| Outside Diameter | 11mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Thickness | 2.5mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 6.7mm | ||
Outside Diameter 11mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Thickness 2.5mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 6.7 mm Sealing Washer, Nitrile Butadiene Rubber
The RS PRO 6.7 mm Sealing Washer is designed to provide reliable sealing in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, this washer ensures durability and effective sealing under a range of temperatures.
Features and Benefits
Material: Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility
Operating Temperature Range: Suitable for environments from -25 °C to 120 °C
Dimensions: Inside diameter of 6.7 mm and outside diameter of 11 mm for precise fitting
Thickness: 2.5 mm thickness for optimal sealing performance
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Operating Temperature Range: Suitable for environments from -25 °C to 120 °C
Dimensions: Inside diameter of 6.7 mm and outside diameter of 11 mm for precise fitting
Thickness: 2.5 mm thickness for optimal sealing performance
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Machinery maintenance
Hydraulic systems
Automotive industry
Machinery maintenance
Additional Information
Complies with BS 21 and ISO 228 standards for thread compatibility and sealing efficiency
Ideal for use in environments requiring robust sealing solutions
Ideal for use in environments requiring robust sealing solutions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 6.7 mm ID, 11 mm OD
- RS PRO Nitrile Butadiene Rubber 6.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 6.6 mm ID, 11 mm OD
- RS PRO Nitrile Butadiene Rubber 60.58 mm ID, 73.03 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 19.69 mm ID, 26.92 mm OD
- RS PRO Nitrile Butadiene Rubber 27.2 mm ID, 36 mm OD
- RS PRO Nitrile Butadiene Rubber 22.5 mm ID, 28 mm OD


