RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 5.6 mm ID, 10 mm OD

Subtotal (1 bag of 25 units)*

£13.98

(exc. VAT)

£16.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 13 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£13.98£0.559

*price indicative

RS Stock No.:
727-089
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

5.6mm

Outside Diameter

10mm

Colour

Black

Minimum Operating Temperature

-25°C

Thickness

1mm

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 5.6 mm Sealing Washer 10 mm


The RS PRO Sealing Washer is designed to provide reliable sealing in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, it offers durability and resistance to a wide range of temperatures, making it Ideal for use in demanding environments.

Features and Benefits


Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for various industrial conditions.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.

Applications


Plumbing systems
Hydraulic applications
Pneumatic systems

Additional Information


Colour: Black
Inside Diameter: 5.6 mm
Outside Diameter: 10 mm
Thickness: 1 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy