RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 16 mm ID, 22.7 mm OD

Subtotal (1 bag of 20 units)*

£12.90

(exc. VAT)

£15.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.90£0.645

*price indicative

RS Stock No.:
727-158
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

16mm

Outside Diameter

22.7mm

Minimum Operating Temperature

-25°C

Colour

Black

Thickness

1.5mm

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 16 mm Sealing Washer, Nitrile Butadiene Rubber


The RS PRO Sealing Washer is designed to provide reliable sealing solutions in various industrial applications. Made from a combination of nitrile butadiene rubber and mild steel, this washer ensures durability and effective sealing under a range of temperatures. Ideal for preventing leaks in pipe connections, it offers a robust solution for maintaining system integrity.

Features and Benefits


Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.
Inside Diameter: 16 mm size fits standard pipe connections, providing a secure seal.
Outside Diameter: 22.7 mm ensures compatibility with various fittings.
Thickness: 1.5 mm thickness offers optimal sealing performance without compromising flexibility.

Applications


Plumbing systems
Industrial machinery
HVAC systems
Automotive applications

Additional Information


Complies with BS 21 and ISO 228 standards for sealing washers.
Suitable for use in both high and low temperature environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy