Phoenix Contact Perbunan Flat Gasket Gasket, 16 mm ID, 23 mm OD
- RS Stock No.:
- 609-206
- Mfr. Part No.:
- 3241161
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£12.83
(exc. VAT)
£15.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.83 | £0.257 |
*price indicative
- RS Stock No.:
- 609-206
- Mfr. Part No.:
- 3241161
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Gasket | |
| Sub Type | Flat Gasket | |
| Material | Perbunan | |
| Inside Diameter | 16mm | |
| Outside Diameter | 23mm | |
| Thickness | 1.8mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Gasket | ||
Sub Type Flat Gasket | ||
Material Perbunan | ||
Inside Diameter 16mm | ||
Outside Diameter 23mm | ||
Thickness 1.8mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Flat Gasket is meticulously designed to provide a robust sealing solution for protective hose screw connections, ensuring reliability in challenging environments. Crafted from durable Perbunan material, this product achieves an impressive IP68 protection rating, making it suitable for both indoor and outdoor applications. With its thoughtful engineering, this flat gasket maintains functionality across a diverse temperature range, supporting operations from -20 °C to 120 °C.
Lightweight construction facilitates easy handling and installation
Versatile temperature range accommodates diverse operational settings
Silicone and halogen free composition enhances environmental safety
Related links
- Phoenix Contact Perbunan Flat Gasket Gasket 16 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 20 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 43 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 29 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 20 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 22.5 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 52 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 44 mm OD
