Phoenix Contact Perbunan Flat Gasket Gasket, 32 mm ID, 44 mm OD
- RS Stock No.:
- 556-406
- Mfr. Part No.:
- 3241164
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£12.29
(exc. VAT)
£14.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.29 | £0.492 |
*price indicative
- RS Stock No.:
- 556-406
- Mfr. Part No.:
- 3241164
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Gasket | |
| Sub Type | Flat Gasket | |
| Material | Perbunan | |
| Inside Diameter | 32mm | |
| Outside Diameter | 44mm | |
| Minimum Operating Temperature | -20°C | |
| Thickness | 2.2mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Gasket | ||
Sub Type Flat Gasket | ||
Material Perbunan | ||
Inside Diameter 32mm | ||
Outside Diameter 44mm | ||
Minimum Operating Temperature -20°C | ||
Thickness 2.2mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact flat gasket is made of Perbunan material and comes in black colour. It is used to seal protective hose screw connections on uneven surfaces. It is designed to operate in an ambient temperature range of -20°C to 120°C, providing reliable sealing performance in various industrial and electronic applications.
Up to IP68 protection is achieved
Free from silicone and halogen
RoHS compliant
Related links
- Phoenix Contact Centellen Flat Gasket Gasket 44 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 16 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 20 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 43 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 29 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 20 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 22.5 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 52 mm OD
