Phoenix Contact Perbunan Flat Gasket Gasket, 11.5 mm ID, 16 mm OD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
496-935
Mfr. Part No.:
3241166
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Gasket

Sub Type

Flat Gasket

Material

Perbunan

Inside Diameter

11.5mm

Outside Diameter

16mm

Minimum Operating Temperature

-20°C

Thickness

2mm

Maximum Operating Temperature

120°C

Standards/Approvals

IP68

COO (Country of Origin):
DE
The Phoenix Contact flat gasket is made of Perbunan material and comes in black colour. It is used to seal protective hose screw connections on uneven surfaces. It is designed to operate in an ambient temperature range of -20°C to 120°C, providing reliable sealing performance in various industrial and electronic applications.

Up to IP68 protection is achieved

Free from silicone and halogen

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy