Phoenix Contact Perbunan Flat Gasket Gasket, 40 mm ID, 52 mm OD

Subtotal (1 pack of 25 units)*

£13.66

(exc. VAT)

£16.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£13.66£0.546

*price indicative

RS Stock No.:
607-226
Mfr. Part No.:
3241165
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Gasket

Sub Type

Flat Gasket

Material

Perbunan

Inside Diameter

40mm

Outside Diameter

52mm

Minimum Operating Temperature

-20°C

Thickness

2.1mm

Maximum Operating Temperature

120°C

Standards/Approvals

IP68

COO (Country of Origin):
DE
The Phoenix Contact Flat Gasket is designed for robust sealing applications, ensuring protection under challenging conditions. Engineered with Perbunan material, this gasket not only achieves an impressive IP68 protection rating but also maintains flexibility, making it suitable for diverse industrial uses. With a focus on durability and reliability, the gasket offers unparalleled performance, even in extreme temperatures ranging from -20 °C to 120 °C.

Allows for reliable operation across a wide temperature spectrum

Conforms to EU RoHS standards ensuring safety and environmental compliance

Features a lightweight design for ease of handling and installation

Structured to support industrial applications requiring durable sealing solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy