Eaton Fuse Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 258-008
- Mfr. Part No.:
- 280947 P5-250/V/SVB-SW/N
- Brand:
- Eaton
Subtotal (1 unit)*
£795.61
(exc. VAT)
£954.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £795.61 |
*price indicative
- RS Stock No.:
- 258-008
- Mfr. Part No.:
- 280947 P5-250/V/SVB-SW/N
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Rear | |
| Switching Voltage | 440V | |
| Switching Current | 250A | |
| Terminal Type | Frame Clamp | |
| Series | P5 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 250A | |
| Switching Power | 90kW | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, EN, IEC, UL, VDE | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Rear | ||
Switching Voltage 440V | ||
Switching Current 250A | ||
Terminal Type Frame Clamp | ||
Series P5 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 250A | ||
Switching Power 90kW | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, EN, IEC, UL, VDE | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton P5 series main switch is designed for seamless integration into industrial applications where reliability and performance are paramount. This innovative switch features a robust 250 A capacity, a unique STOP function, and a versatile rear mounting design complemented by a black rotary handle with a locking ring for enhanced security. Ideal for environments requiring rigorous safety standards, it boasts a degree of protection rated at IP65, ensuring durability against dust and moisture. With compliance to IEC and UL standards, this main switch guarantees functionality and safety in demanding conditions. Designed to handle a variety of operational needs, this main switch is an essential component for any industrial electrical system.
Displays excellent corrosion resistance, ensuring long-lasting performance
Offers versatile mounting options suitable for diverse installation needs
Provides effective short-circuit protection to enhance safety
Features a mechanical lifespan of 80,000 operations for dependable utility
Allows for easy operation with its intuitive door coupling rotary drive
Suitable for branch circuits and can function as a motor disconnect
Certified to multiple international standards, offering global reliability
Equipped with a locking facility to secure the switch in the OFF position
Related links
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 160 A, 200A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 125 A, 150A
- Eaton Fuse Switch Disconnector 315 A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 1.25kA
- Eaton Fuse Switch Disconnector 100 A, 16A
