Eaton Fuse Switch Disconnector, 4-Pole, 1.25kA
- RS Stock No.:
- 257-838
- Mfr. Part No.:
- 280913 P5-125/EA/SVB-SW/N
- Brand:
- Eaton
Subtotal (1 unit)*
£415.99
(exc. VAT)
£499.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £415.99 |
*price indicative
- RS Stock No.:
- 257-838
- Mfr. Part No.:
- 280913 P5-125/EA/SVB-SW/N
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Screw, Surface | |
| Electrical Phase | 3 | |
| Switching Voltage | 240V ac | |
| Switching Current | 1.25kA | |
| Terminal Type | Screw | |
| Series | NZM | |
| IP Rating | IP20, IP00, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | 125 A gG/gL | |
| Switching Power | 45kW | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 60947 IEC | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Screw, Surface | ||
Electrical Phase 3 | ||
Switching Voltage 240V ac | ||
Switching Current 1.25kA | ||
Terminal Type Screw | ||
Series NZM | ||
IP Rating IP20, IP00, IP65 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size 125 A gG/gL | ||
Switching Power 45kW | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 60947 IEC | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 Main Switch is a robust and versatile switch designed for reliable electrical control and safety in commercial and industrial applications. Featuring a 125 A capacity, this switch is ideal for flush mounting, equipped with an intuitive black rotary handle that allows for easy operation. The inclusion of a locking ring enhances security by providing a lockable function when in the OFF position. Designed to meet the highest industry standards, it ensures safety with its certified compliance, making it suitable for various demanding environments. With a compact yet sturdy construction, this switch integrates seamlessly into panel designs while delivering superior performance under various operational conditions. Its wide temperature operating range and excellent electromagnetic compatibility allow it to perform consistently in diverse settings, ensuring dependability when you need it most.
Lockable in the OFF position for added safety
Black rotary handle for intuitive operation
Designed for both flush mounting and compatibility with existing panel designs
Meets rigorous compliance and certification standards for reliability
Operational temperature range accommodating both high and low extremes
Constructed for long lifespan and mechanical endurance
Protects against electric shock with safe isolation features
Greater energy efficiency with low heat dissipation
Equipped with a STOP function, enhancing user control
Supports interlocking for enhanced operational safety
Related links
- Eaton Fuse Switch Disconnector 125 A, 150A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 125 A, 125A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 315 A
- Eaton Fuse Switch Disconnector 160 A, 200A
- Eaton Fuse Switch Disconnector 125 A, 150A
