Eaton Fuse Switch Disconnector, 4-Pole, 160 A, 160A
- RS Stock No.:
- 257-841
- Mfr. Part No.:
- 280927 P5-160/EA/SVB-SW/N
- Brand:
- Eaton
Subtotal (1 unit)*
£517.14
(exc. VAT)
£620.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £517.14 |
*price indicative
- RS Stock No.:
- 257-841
- Mfr. Part No.:
- 280927 P5-160/EA/SVB-SW/N
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Flush | |
| Switching Voltage | 42V | |
| Electrical Phase | 3 | |
| Switching Current | 160A | |
| IP Rating | IP65 | |
| Series | P5 | |
| Switching Power | 55kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 160A | |
| Maximum Operating Temperature | 50°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | EN 60947-3, UL 508, CSA Std. C22.2 No. 14-05, IEC 60947, IEC/EN 60947, VDE UL, CSA-C22.2 No. 14-05, IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Flush | ||
Switching Voltage 42V | ||
Electrical Phase 3 | ||
Switching Current 160A | ||
IP Rating IP65 | ||
Series P5 | ||
Switching Power 55kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 160A | ||
Maximum Operating Temperature 50°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals EN 60947-3, UL 508, CSA Std. C22.2 No. 14-05, IEC 60947, IEC/EN 60947, VDE UL, CSA-C22.2 No. 14-05, IEC/EN 60947-3 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 Main Switch is engineered for reliability and efficiency, specifically designed to provide seamless control in high-demand environments. Boasting a robust construction for flush mounting, this device is ideal for applications requiring a reliable STOP function. Its superior rating of 160A ensures excellent performance under various operating conditions, while the black rotary handle with a locking ring guarantees safe operation. This switch has been meticulously crafted to meet multiple safety and compliance standards, making it an essential component in modern electrical setups. With consideration for temperature fluctuations and humidity, this P5 model delivers uncompromising functionality while prioritising user safety and equipment integrity.
Designed for flush mounting to enhance installation versatility
Incorporates a STOP function for immediate power interruption
Offers a locking mechanism in the OFF position for added safety
Built to withstand harsh operating conditions, including damp heat
Achieves compliance with various international safety standards
Features a black rotary handle for ergonomic operation
Connects easily with frame clamp electrical connections
Demonstrates outstanding temperature resistance from -25°C to +50°C
Maximises operational efficiency with a high rated current capacity
Compatible with auxiliary contacts for expanded functionality
Related links
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 200A
- Eaton Fuse Switch Disconnector 1250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 125 A, 150A
- Eaton Fuse Switch Disconnector 315 A
- Eaton Fuse Switch Disconnector 125 A, 125A
