Eaton Fuse Switch Disconnector, 3-Pole, 160 A, 160A

Subtotal (1 unit)*

£436.20

(exc. VAT)

£523.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£436.20

*price indicative

RS Stock No.:
256-858
Mfr. Part No.:
280925 P5-160/EA/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Flush

Electrical Phase

3

Switching Voltage

690V

Switching Current

160A

Terminal Type

Screw

IP Rating

IP65

Series

P5

Switching Power

55kW

Minimum Operating Temperature

-25°C

Fuse Current

160A

Maximum Operating Temperature

50°C

Standards/Approvals

IEC/EN 60947

Auxiliary Contacts Available

Yes

COO (Country of Origin):
DE
The Eaton P5 Main Switch represents cutting-edge technology in electrical control solutions. Designed for seamless integration, this device offers a robust 160 A rating, ensuring reliable performance in demanding environments. Its flush mounting design provides an aesthetic appeal while making installation straightforward. Equipped with a STOP function and a durable black rotary handle featuring a locking ring, the switch allows for enhanced safety and user convenience, ensuring it remains lockable in the OFF position. This switch is compliant with numerous industry standards, demonstrating its reliability and suitability for various applications, from industrial settings to commercial installations. Whether for controlling machinery or serving as a motor disconnect, the P5 Main Switch excels in versatility and performance, making it an essential component in your electrical system.

Flush mounting design for a sleek appearance and easy installation

Robust construction with a degree of protection rated at IP65

Interlockable function enhances safety during operation

Rated operational power supports both AC and DC applications

High breaking capacity ensures effective performance under load conditions

Mechanical lifespan of 100,000 operations guarantees durability

Suitable for ambient temperatures ranging from -25 °C to 50 °C

Offers enhanced corrosion resistance, ideal for rugged environments

Optimised for maintenance with easy access to terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy