Eaton Fuse Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 258-005
- Mfr. Part No.:
- 280941 P5-250/EA/SVB-SW/N
- Brand:
- Eaton
Subtotal (1 unit)*
£698.05
(exc. VAT)
£837.66
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | £698.05 |
*price indicative
- RS Stock No.:
- 258-005
- Mfr. Part No.:
- 280941 P5-250/EA/SVB-SW/N
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Flush | |
| Switching Voltage | 42V | |
| Electrical Phase | 3 | |
| Switching Current | 250A | |
| Terminal Type | Frame Clamp | |
| Series | P5 | |
| IP Rating | IP65 | |
| Mechanical Fuse Size | 250 A | |
| Fuse Current | 250A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94, CSA Class No.:3211-05, CSA File No.:223805, CSA Std. C22.2 No. 14-05, EN 60947-3, IEC 60947, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, NLRV7, UL, UL 508, UL Category Control No.:NLRV, UL File No.:E36332, VDE, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Flush | ||
Switching Voltage 42V | ||
Electrical Phase 3 | ||
Switching Current 250A | ||
Terminal Type Frame Clamp | ||
Series P5 | ||
IP Rating IP65 | ||
Mechanical Fuse Size 250 A | ||
Fuse Current 250A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94, CSA Class No.:3211-05, CSA File No.:223805, CSA Std. C22.2 No. 14-05, EN 60947-3, IEC 60947, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, NLRV7, UL, UL 508, UL Category Control No.:NLRV, UL File No.:E36332, VDE, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 1.25kA
- Eaton Fuse Switch Disconnector 125 A, 150A
- Eaton Fuse Switch Disconnector 160 A, 200A
- Eaton Fuse Switch Disconnector 315 A
- Eaton, Rotary Actuator 250 A
