Eaton Switch Disconnector, 4-Pole, 1.6kA
- RS Stock No.:
- 255-951
- Mfr. Part No.:
- 266003 N1-4-100
- Brand:
- Eaton
Subtotal (1 unit)*
£515.99
(exc. VAT)
£619.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £515.99 |
*price indicative
- RS Stock No.:
- 255-951
- Mfr. Part No.:
- 266003 N1-4-100
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Electrical Phase | 3 | |
| Terminal Type | Screw | |
| Switching Current | 1.6kA | |
| IP Rating | IP20 | |
| Series | NZM | |
| Mechanical Fuse Size | 100 A gG/gL | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC/EN 60947 IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Electrical Phase 3 | ||
Terminal Type Screw | ||
Switching Current 1.6kA | ||
IP Rating IP20 | ||
Series NZM | ||
Mechanical Fuse Size 100 A gG/gL | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC/EN 60947 IEC | ||
Non Compliant
- COO (Country of Origin):
- RO
The Eaton Moulded case circuit breaker, part of the moeller series NZM, represents a pinnacle of both safety and reliability in electrical power management. Designed for industrial use, it operates effectively at 100A with a voltage rating of up to 690V, proving indispensable in demanding applications.
Fulfils mechanisms for easy heat dissipation during high load applications
Incorporates surge protection capabilities for added resilience
Designed with multiple switching positions for flexible operation
Constructed to meet high standards in electromagnetic compatibility
Related links
- Eaton Switch Disconnector 1.6 kA, 1.6kA
- Eaton Switch Disconnector, 4-Pole
- Eaton Switch Disconnector 125 A, 125A
- Eaton Switch Disconnector 160 A, 160A
- Schneider Electric Switch Disconnector 1.6kA
- Schneider Electric Fuse Switch Disconnector 1.6kA
- Siemens Switch Disconnector 2 kA, 1.6kA
- Eaton Switch Disconnector 100 A, 100A
