Eaton Switch Disconnector, 3-Pole, 100 A, 100A
- RS Stock No.:
- 255-703
- Mfr. Part No.:
- 259144 N1-100
- Brand:
- Eaton
Subtotal (1 unit)*
£440.59
(exc. VAT)
£528.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £440.59 |
*price indicative
- RS Stock No.:
- 255-703
- Mfr. Part No.:
- 259144 N1-100
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Ground, Fixed | |
| Switching Voltage | 690V | |
| Electrical Phase | 3 | |
| Switching Current | 100A | |
| Series | Eaton Moeller NZM | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 100A | |
| Switching Power | 55kW | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Ground, Fixed | ||
Switching Voltage 690V | ||
Electrical Phase 3 | ||
Switching Current 100A | ||
Series Eaton Moeller NZM | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 100A | ||
Switching Power 55kW | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller NZM series offers unrivalled protection and innovative functionality for industrial and commercial applications. Designed to operate as a switch-disconnector, it ensures dependable current control while meeting rigorous compliance standards such as the IEC/EN 60947. With a compact design, its dimensions of 88 mm in length and 90 mm in width make it versatile for various installations. It seamlessly integrates into unearthed supply systems, providing a robust solution for both routine operations and emergency scenarios. The device stands out for its outstanding operational characteristics, including multiple protections against electrical faults, enhancing overall safety and reliability in electrical systems. The innovative engineering and quality materials used in this product embody Eaton's commitment to excellence and durability, promising longevity in performance and ease of maintenance.
Offers a rated operational current of 100 A, delivering reliable performance
Meets RoHS compliance, ensuring environmentally friendly manufacturing
Designed for ease of installation with versatile mounting methods
Features exceptional mechanical integrity with a lifespan of 20,000 operations
Includes advanced electrical protection against short circuits and overloads
Features a degree of protection rated IP20, safeguarding internal components
Configured to operate within a temperature range of -25 °C to 70 °C, ensuring adaptability
Utilises a robust rocker lever handle for user-friendly operation
Offers flexibility with a variety of terminal capacities accommodating diverse wiring
Downstream compatibility with backup fuses for enhanced protection at different voltage levels
Related links
- Eaton Switch Disconnector 1.6kA
- Eaton Switch Disconnector 100 A, 100A
- Eaton Fuse Switch Disconnector 100 A, 100A
- ABB Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Siemens Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector 100 A, 100A
- Eaton Switch Disconnector 125 A
