Eaton Switch Disconnector, 4-Pole
- RS Stock No.:
- 255-950
- Mfr. Part No.:
- 266000 PN1-4-100
- Brand:
- Eaton
Subtotal (1 unit)*
£498.16
(exc. VAT)
£597.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £498.16 |
*price indicative
- RS Stock No.:
- 255-950
- Mfr. Part No.:
- 266000 PN1-4-100
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Fixed | |
| Series | NZM | |
| IP Rating | IP20, IP40, IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN EN 50274/VDE 0106 part 110, VDE 0160 Part 100, VDE 0660, VDE 0113, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Fixed | ||
Series NZM | ||
IP Rating IP20, IP40, IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN EN 50274/VDE 0106 part 110, VDE 0160 Part 100, VDE 0660, VDE 0113, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is designed to provide reliable performance in critical electrical applications. Engineered for versatility, this four-pole device supports a robust 100A capacity, ensuring efficient operation in unearthed supply systems up to 690V. Stability and safety are at the forefront, with ratings for mechanical and electrical lifespans, alongside comprehensive protection against short circuits and electric shock.
Features robust protection against short circuit events
Facilitates easy maintenance with user friendly operational features
Optimised for heat dissipation
Configured for specific application needs
