Eaton Switch Disconnector, 4-Pole, 63 A, 63A

Subtotal (1 unit)*

£396.98

(exc. VAT)

£476.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£396.98

*price indicative

RS Stock No.:
253-731
Mfr. Part No.:
265999 PN1-4-63
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Ground

Switching Voltage

690V

Switching Current

63A

Terminal Type

Box

Series

NZM

IP Rating

IP20

Fuse Current

63A

Minimum Operating Temperature

-25°C

Switching Power

30kW

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947 IEC

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Switch disconnector is part of the reputable Moeller series NZM, designed to provide reliable performance in electrical distribution systems. Featuring a robust construction, it ensures safe operation while handling a rated current of 63A and a voltage rating of up to 690V. The device is engineered for versatility, suitable for various configurations in both commercial and industrial settings.

Capable of handling mechanical lifespans of up to 20 000 operations

Comes with detailed installation instructions and video resources for seamless setup

Utilises a rock lever handle for user friendly operation and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy