Eaton Switch Disconnector, 4-Pole
- RS Stock No.:
- 253-732
- Mfr. Part No.:
- 266002 N1-4-63
- Brand:
- Eaton
Subtotal (1 unit)*
£419.60
(exc. VAT)
£503.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £419.60 |
*price indicative
- RS Stock No.:
- 253-732
- Mfr. Part No.:
- 266002 N1-4-63
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Surface, Screw | |
| Electrical Phase | 3, 1 | |
| Terminal Type | Screw | |
| Series | SENTRON | |
| IP Rating | IP20, IP00, IP65 | |
| Mechanical Fuse Size | 63 gG/gL | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Surface, Screw | ||
Electrical Phase 3, 1 | ||
Terminal Type Screw | ||
Series SENTRON | ||
IP Rating IP20, IP00, IP65 | ||
Mechanical Fuse Size 63 gG/gL | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a sophisticated four-pole molded case circuit breaker designed to deliver superior protection and reliability in electrical systems. This product functions not only as a main switch but also as a switch-disconnector, making it perfect for various applications including industrial and commercial settings.
Offers flexible installation options for custom setups
A high degree of protection against electrical shock strengthens user safety
Supports ambient temperatures from 25 °C to 70 °C for diverse environmental conditions
Facilitates easy connections with various terminal capacity options
