Eaton Switch Disconnector, 3-Pole, 125 A
- RS Stock No.:
- 254-457
- Mfr. Part No.:
- 259143 N1-63
- Brand:
- Eaton
Subtotal (1 unit)*
£353.72
(exc. VAT)
£424.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £353.72 |
*price indicative
- RS Stock No.:
- 254-457
- Mfr. Part No.:
- 259143 N1-63
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Through Hole | |
| Electrical Phase | 3, 1 | |
| Terminal Type | Push Wire | |
| Series | NZM | |
| IP Rating | IP20 | |
| Fuse Current | 125A | |
| Mechanical Fuse Size | 63 gG/gL | |
| Minimum Operating Temperature | -60°C | |
| Switching Power | 0kW | |
| Maximum Operating Temperature | 105°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | UL 1059, CSA, IEC/EN 60664-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Through Hole | ||
Electrical Phase 3, 1 | ||
Terminal Type Push Wire | ||
Series NZM | ||
IP Rating IP20 | ||
Fuse Current 125A | ||
Mechanical Fuse Size 63 gG/gL | ||
Minimum Operating Temperature -60°C | ||
Switching Power 0kW | ||
Maximum Operating Temperature 105°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals UL 1059, CSA, IEC/EN 60664-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton switch-disconnector from The Eaton Moeller series NZM is engineered for reliability and efficiency in power management. Designed to handle substantial electrical loads, it offers exceptional durability with a rated current of 63 A and a voltage rating of 690 V. The innovative design combines robust mechanical performance with optimal safety features, ensuring compliance with IEC and VDE standards. Ideal for diverse applications, it supports a variety of mounting methods, making it a versatile solution for modern electrical installations. With its high short-circuit rating and impressive temperature resilience, this model guarantees uninterrupted performance in challenging conditions. Emphasising safety, the device is equipped with protection against electric shock and features a user-friendly interface for smooth operation.
Provides extensive operational lifespan with 20,000 mechanical operations
Built to withstand electromagnetic interference, ensuring stable performance
Supports easy integration with your existing electrical systems
Designed for enhanced temperature management with a maximum ambient temperature of 70 °C
Features multiple mounting options for flexible installation
Offers high short-circuit making capacity, enhancing safety
Robust construction ensures durability even in harsh environments
Complies with rigorous international safety and performance standards
Tailored for applications in unearthed supply systems for additional protection
