Molex, 505110-2896 500 μm Pitch 28 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 520-735
- Distrelec Article No.:
- 304-62-432
- Mfr. Part No.:
- 505110-2896
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£3,909.66
(exc. VAT)
£4,691.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,909.66 | £1.303 |
*price indicative
- RS Stock No.:
- 520-735
- Distrelec Article No.:
- 304-62-432
- Mfr. Part No.:
- 505110-2896
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 28 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 505110-2896 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC-62474, IPC 1752A Class D, IPC 1752A Class C, IEC 61249-2-21 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 28 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 505110-2896 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC-62474, IPC 1752A Class D, IPC 1752A Class C, IEC 61249-2-21 | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC connector is designed to meet the demanding specifications of modern electronic assemblies. Featuring a 0.50mm pitch, the FD19 series provides a reliable connection solution that ensures optimal performance in space-constrained applications. With its right-angle design and bottom contact configuration, this connector not only facilitates a tidy layout but also enhances the integrity of connections in Compact environments. The robust construction, incorporating gold over nickel plating, ensures exceptional durability and compliance with environmental standards. Operating within a wide temperature range of -40° to +150°C, this connector is engineered to withstand harsh conditions while delivering dependable connectivity across varied applications. Whether for casual or intensive usage, this component promises to maintain its functionality and performance even under rigorous conditions.
Front flip actuator type allows for easy connection and disconnection
Designed for FFC/FPC applications, perfect for flexible circuit designs
Beige resin colour fits seamlessly into various electronic assemblies
Superior durability with a maximum of 20 mating cycles
Embossed tape on reel packaging simplifies automated handling
Built to meet compliance for multiple industry standards, ensuring reliability
Right-angle orientation promotes efficient space-saving in PCB layouts
Liquid crystal polymer materials offer excellent insulation properties
