Molex, 505147-0290 2 mm Pitch 2 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 900 units)*

£396.43

(exc. VAT)

£475.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£396.43£0.44

*price indicative

RS Stock No.:
520-496
Distrelec Article No.:
304-57-332
Mfr. Part No.:
505147-0290
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Product Type

FPC Connector

Contact Material

Copper Alloy

Pitch

2mm

Current

2A

Mount Type

Surface

Termination Type

Bottom

Contact Position

Bottom

Orientation

Right Angle

Voltage

125V

Series

505147-0290

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 61249-2-21

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP
The Molex 2.00mm Pitch Flexi-Latch FPC-to-Board Connector is engineered for efficient and reliable electronic connections. With its right-angle surface mount design, it ensures a seamless integration into Compact spaces while maintaining optimal performance. The positive inertia lock mechanism ensures secure mating, making it Ideal for applications where reliability is critical. This connector supports dual circuits, facilitating streamlined connections within your devices. Designed for a wide operating temperature range, it caters to diverse environmental conditions, ensuring continued functionality in varying climates. The exceptional durability of 25 mating cycles further enhances its longevity, positioning it as a superior choice for long-term applications. The connector's compatibility with surface mount technology makes it a versatile solution for modern electronic designs.

Designed for efficient space utilisation with a right-angle configuration

Positive inertia lock mechanism enhances connection security

Durability of 25 mating cycles ensures long-lasting performance

Compatible with surface mount technologies for modern applications

Wide operating temperature range allows for diverse environmental adaptability

Supports dual circuits to Streamline electronic connectivity

Low-halogen materials comply with environmental safety standards

Suitable for a variety of FPC applications, increasing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy