Molex, 52852-0570 1 mm Pitch 5 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 520-682
- Distrelec Article No.:
- 304-62-612
- Mfr. Part No.:
- 52852-0570
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£376.10
(exc. VAT)
£451.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £376.10 | £0.376 |
*price indicative
- RS Stock No.:
- 520-682
- Distrelec Article No.:
- 304-62-612
- Mfr. Part No.:
- 52852-0570
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 5 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Voltage | 5V | |
| Series | 52852-0570 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | D (2024) 6225-DC, EU 2015/863, IEC 61249-2-21, IEC-62474, IPC 1752A | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 5 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Voltage 5V | ||
Series 52852-0570 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals D (2024) 6225-DC, EU 2015/863, IEC 61249-2-21, IEC-62474, IPC 1752A | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC connector is designed for seamless integration into your electronic projects, providing a reliable connection in space-constrained applications. With its right-angle, surface-mount design, this connector offers flexible assembly options and ensures a sturdy connection even in tight spaces. Built to accommodate five circuits, its non-ZIF configuration enhances compatibility and performance for a variety of FFC/FPC jumpers. This connector embodies precision engineering, making it an excellent choice for both industrial and consumer electronics. The component adheres to stringent compliance standards, ensuring it meets the necessary requirements for quality and environmental safety.
Surface mount technology ensures a solid connection to the PCB
Durability is maximised with a mating cycle rating of up to 10
Complies with EU RoHS regulations for environmentally friendly use
Optimised for performance with a spacious operating temperature range
