Molex, 52852-1370 1 mm Pitch 13 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 1000 units)*

£695.78

(exc. VAT)

£834.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£695.78£0.696

*price indicative

RS Stock No.:
520-685
Distrelec Article No.:
304-62-614
Mfr. Part No.:
52852-1370
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

13

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

1mm

Current

500mA

Mount Type

Surface

Termination Type

Bottom

Contact Position

Bottom

Orientation

Right Angle

Insertion Force

Non-ZIF

Voltage

5V

Series

52852-1370

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 61249-2-21, CSA LR19980, EU RoHS, UL E29179, REACH SVHC, IPC 1752A

Contact Plating

Tin Bismuth

COO (Country of Origin):
MY
The Molex Easy-on FFC/FPC connector is an expertly engineered solution for precision electronic connections. Designed with a commitment to reliability and performance, this connector stands out with its right-angled, non-ZIF, bottom contact arrangement, tailored for seamless surface mount applications. With a robust 1.00mm pitch, it facilitates secure and efficient connectivity for various electronic devices. This connector not only supports up to 13 circuits but also promises exceptional durability with a mating cycle limit of up to 10. Its compatibility with flexible flat cables ensures that it is an Ideal choice for modern electronic designs that demand compactness and efficiency.

Constructed from Advanced materials to ensure reliability in operation

Surface mount design streamlines the assembly process for manufacturers

Meets various environmental compliance standards for peace of mind

Provides a secure fit to prevent disconnection during use

Ideal for modern applications requiring Compact and efficient solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy