Molex, 52852-0472 1 mm Pitch 4 Way Right Angle FPC Connector, Bottom

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
473-402
Distrelec Article No.:
304-56-751
Mfr. Part No.:
52852-0472
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

1mm

Current

500mA

Mount Type

Surface

Termination Type

Bottom

Orientation

Right Angle

Voltage

50V

Series

52852-0472

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Molex High-performance connector embodies cutting-edge technology designed for the most demanding applications. Its robust construction ensures durability even in challenging environments, making it Ideal for a variety of industries. Engineered with precision, the connector delivers reliable electrical performance and secure connections, which are Crucial for operational efficiency. With a sleek design and Compact form factor, it fits seamlessly into existing systems, providing ease of installation and integration. The unparalleled reliability of this connector, combined with exceptional design, makes it a preferred choice for professionals seeking robust and efficient connection solutions.

Compact design allows for versatile applications

Meets industry standards for reliability and safety

Compatible with a wide range of devices and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy