Molex, 52852-1070 1 mm Pitch 10 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 1000 units)*

£582.95

(exc. VAT)

£699.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£582.95£0.583

*price indicative

RS Stock No.:
482-293
Distrelec Article No.:
304-56-755
Mfr. Part No.:
52852-1070
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

1mm

Current

500mA

Mount Type

Surface

Contact Position

Bottom

Termination Type

Bottom

Insertion Force

Non-ZIF

Orientation

Right Angle

Voltage

5V

Minimum Operating Temperature

-20°C

Series

52852-1070

Maximum Operating Temperature

80°C

Standards/Approvals

No

Contact Plating

Tin Bismuth

COO (Country of Origin):
MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector offers a reliable and space-efficient solution for your electronic connectivity needs. Designed for surface mount applications, it features a right-angle orientation and a non-ZIF bottom contact style. Perfect for devices requiring Compact connections, this connector supports up to 10 circuits and ensures excellent durability with a mating cycle lifespan of up to 10 cycles. The innovative design enhances the versatility and effectiveness of your circuitry while maintaining compliance with stringent industry standards. Additionally, it caters to various wire and cabling types, making it an Ideal choice for multiple applications across electronic circuits.

Capable of supporting high-speed data transmission with robust connectivity

Durable construction ensures longevity, reducing maintenance and replacement needs

Compatibility with various FFC/FPC types broadens application possibilities

Thorough compliance with industry standards guarantees reliable performance in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy