Molex, 505110-0592 500 μm Pitch 5 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 3000 units)*

£810.75

(exc. VAT)

£972.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£810.75£0.27

*price indicative

RS Stock No.:
482-390
Distrelec Article No.:
304-56-549
Mfr. Part No.:
505110-0592
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Termination Type

Bottom

Contact Position

Bottom

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

5V

Series

505110-0592

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS, IEC-62474, IPC 1752A, REACH SVHC, IEC 61249-2-21

Contact Plating

Gold over Nickel

Housing Material

LCP

COO (Country of Origin):
JP
The Molex FFC/FPC Connector is expertly designed for versatile connectivity needs within Compact electronic applications. This connector features a 0.50mm pitch and is part of the FD19 series, providing a reliable solution for space-constrained environments without compromising on performance. Engineered with a right-angle orientation and a bottom contact configuration, it ensures seamless integration while maintaining a low profile. The black actuator enhances usability by allowing for effortless engagement and disengagement, making it a practical choice for frequent connections. Suitable for a variety of applications, this connector not only meets rigorous compliance standards but also boasts high durability and longevity, ensuring that your connections are secure and stable in the long term.

Designed for easy integration into tight spaces

Equipped with a front flip actuator for simple operation

Compliant with Low-Halogen standards for environmentally-conscious applications

Offers a robust current capacity, making it adaptable for various electronic devices

Constructed with high-quality phosphor bronze for enhanced durability

Features a surface mount design, facilitating straightforward PCB assembly

Complies with multiple industry standards for superior reliability

Lightweight design ensures that it won't add unnecessary bulk to your projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy