TE Connectivity, 487526 2.54 mm Pitch 7 Way Straight Female FPC Connector

Subtotal (1 pack of 250 units)*

£154.85

(exc. VAT)

£185.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£154.85£0.619

*price indicative

RS Stock No.:
481-582
Distrelec Article No.:
304-48-881
Mfr. Part No.:
487526-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

7

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Female

Orientation

Straight

Locking Mechanism

Yes

Voltage

30V

Series

487526

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

UL 94 V-0

Housing Material

TPE

COO (Country of Origin):
TH
The TE Connectivity Wire-to-Board housing connector is a robust solution designed for efficient connectivity in various applications. This product features a compact design that accommodates 7 positions, making it ideal for space-constrained environments. With a centreline of 2.54 mm, it ensures a reliable and secure connection for FFC connectors. The connector boasts straight cable entry, allowing for straightforward integration into existing systems. Ideal for signal circuit applications, it supports operating temperatures ranging from -65 to 105 °C, ensuring optimal performance across diverse conditions. Additionally, its UL 94V-0 flammability rating and compliance with EU RoHS directives enhance its reliability for use in critical projects.

Compact and space-efficient design suited for tight spaces

Straight cable entry simplifies installation and routing

Designed for signal applications, ensuring reliable communication

Polarisation feature helps prevent incorrect mating

Thermoplastic housing offers durability and resistance to environmental factors

Normal insertion force type ensures ease of use during assembly

Available in carton packaging, promoting efficient storage and distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy