TE Connectivity, AMP 2.54 mm Pitch 10 Way Straight FPC Connector, Solder
- RS Stock No.:
- 477-222
- Distrelec Article No.:
- 304-64-102
- Mfr. Part No.:
- 499913-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-222
- Distrelec Article No.:
- 304-64-102
- Mfr. Part No.:
- 499913-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Contact Material | Brass | |
| Sub Type | Ribbon Cable Connector | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Termination Type | Solder | |
| Contact Position | Pin | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | AMP | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Gold, Tin Lead | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Contact Material Brass | ||
Sub Type Ribbon Cable Connector | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Termination Type Solder | ||
Contact Position Pin | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series AMP | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Contact Plating Gold, Tin Lead | ||
Housing Material TPE | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board connector offers a reliable and efficient solution for connecting two printed circuit boards, ensuring seamless signal transmission and enhanced durability. Designed for through-hole soldering, this product boasts a compact form factor and an optimal pitch of 2.54 mm, making it suitable for a diverse range of applications. Its right-angle configuration allows for increased flexibility in design while maintaining a robust connection. With a sturdy housing material and thoughtful engineering, this connector is built to withstand challenging environments, providing peace of mind for engineers and developers alike. Ideal for use in industries requiring precision and dependability, this connector delivers exceptional performance and quality.
Optimised for board-to-board applications for versatile use
Right-angle design enhances space efficiency and layout flexibility
Built with high-quality thermoplastic for long-lasting durability
Supports a wide operating temperature range, ensuring reliability under varying conditions
Utilises a screw mount type for secure installation
Features a mating retention system for added connection stability
Compatible with a range of ribbon cable connectors
Meets rigorous industry standards for safety and performance
Facilitates easy alignment during installation, minimising assembly time
