Molex, 52806-1710 1 mm Pitch 17 Way Right Angle FPC Connector
- RS Stock No.:
- 472-136
- Distrelec Article No.:
- 304-62-598
- Mfr. Part No.:
- 52806-1710
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-136
- Distrelec Article No.:
- 304-62-598
- Mfr. Part No.:
- 52806-1710
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 17 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Insertion Force | Non-ZIF | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52806-1710 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 94V-0 | |
| Contact Plating | Tin | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 17 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Insertion Force Non-ZIF | ||
Orientation Right Angle | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Series 52806-1710 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 94V-0 | ||
Contact Plating Tin | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC connector offers a reliable solution for various electronic applications. Designed for vertical surface mounting, it features kinked PC tails and accommodates 17 circuits, ensuring optimal versatility and compatibility. The product is crafted to meet industry standards while providing a range of compliance certifications, making it a suitable choice for environments demanding high safety and reliability. Notably marked as not recommended for new designs, this connector still serves as an effective option for existing systems requiring seamless integration. Its robust construction, combined with user-friendly characteristics, positions it as an Ideal component for applications needing dependable connectivity amidst variable operational conditions.
Natural resin colour provides compatibility with various aesthetic requirements
Vertical orientation facilitates efficient space management on PCB layouts
Kinked pins guarantee a secure fit, minimising the risk of disconnection
Meets comprehensive compliance standards, ensuring environmental responsibility
Lightweight structure simplifies transportation and installation procedures
Designed to operate within a wide temperature range from -20° to +80°C
