TE Connectivity, 2023308-3 500 μm Pitch 40 Way Straight Female FPC Connector, Surface Mount
- RS Stock No.:
- 470-696
- Distrelec Article No.:
- 304-55-451
- Mfr. Part No.:
- 2023308-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-696
- Distrelec Article No.:
- 304-55-451
- Mfr. Part No.:
- 2023308-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 40 | |
| Contact Material | Copper Alloy | |
| Current | 1A | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Orientation | Straight | |
| Series | 2023308-3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, VESA | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 40 | ||
Contact Material Copper Alloy | ||
Current 1A | ||
Pitch 500μm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Orientation Straight | ||
Series 2023308-3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, VESA | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- CN
The TE Connectivity 40-position Printed Circuit Board receptacle combines sophistication with versatility, designed for board-mounted applications. Featuring an innovative mated height of 4.3 mm, this reliable connector assures an effective integration into various electronic designs. With its robust copper alloy shell and high-temperature thermoplastic housing, it delivers exceptional durability and functionality even in demanding environments. Specifically engineered for signal applications, this component excels in maintaining performance standards across various operational conditions, showcasing compliance with industry standards such as UL 94V-0. Embrace seamless connectivity with the carefully crafted mating alignment features and ensure your designs are future-ready.
Optimised for wire-to-board applications, ensuring superior electrical performance
Designed for smooth surface mount termination, enhancing ease of PCB assembly
Supports a wide operating temperature range, making it suitable for diverse environments
Features a low halogen content, aligning with modern environmental standards
Includes PCB mount retention for robust and reliable positioning during usage
Offers a compact design, reducing overall space requirements on printed circuit boards
