TE Connectivity, 3-8498 1 mm Pitch 30 Way Straight Female FPC Connector, Surface Mount
- RS Stock No.:
- 481-668
- Distrelec Article No.:
- 304-63-525
- Mfr. Part No.:
- 3-84982-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-668
- Distrelec Article No.:
- 304-63-525
- Mfr. Part No.:
- 3-84982-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 30 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Orientation | Straight | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | No | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Series | 3-8498 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Contact Plating | Tin Plated | |
| Housing Material | Nylon Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 30 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Orientation Straight | ||
Insertion Force Non-ZIF | ||
Locking Mechanism No | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Series 3-8498 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Contact Plating Tin Plated | ||
Housing Material Nylon Fibreglass | ||
- COO (Country of Origin):
- CN
The TE Connectivity Vertical surface mount FPC connector is a sophisticated solution designed for efficient and reliable performance in your electronic applications. This connector supports a 30-position configuration, making it ideal for compact designs where space is a premium. With a focus on quality and durability, it features a tin (Sn) finish and a robust construction with a nylon housing to ensure long-lasting functionality. The device is designed for flexible printed circuit (FPC) integration, facilitating seamless connectivity in various applications, from consumer electronics to telecommunication devices. Its non-ZIF mating retention mechanism enhances reliability while maintaining ease of use. With an operational temperature range suitable for diverse environments, this connector is tailored to meet the demanding requirements of modern technology.
Designed for flexible printed circuit applications, offering versatility in electronic device integration
Supports a vertical PCB mount orientation, saving space in compact designs
Constructed from durable nylon material for enhanced longevity and reliability
Non-ZIF mating retention type ensures a secure connection while facilitating easy mating and unmating
Operates efficiently within a broad temperature range, making it suitable for various environments
Tin plating provides excellent corrosion resistance and enhances electrical performance
Features a staggered contact layout, minimising cross-talk between signals for improved performance
