Molex, 52852-1670 1 mm Pitch 16 Way Right Angle FPC Connector

Subtotal (1 reel of 1000 units)*

£718.75

(exc. VAT)

£862.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£718.75£0.719

*price indicative

RS Stock No.:
469-848
Distrelec Article No.:
304-56-756
Mfr. Part No.:
52852-1670
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

16

Contact Material

Phosphor Bronze

Pitch

1mm

Current

500mA

Mount Type

Surface

Contact Position

Bottom

Insertion Force

Non-ZIF

Orientation

Right Angle

Voltage

5V

Series

52852-1670

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

CSA LR19980, 94V-0, UL E29179

Contact Plating

Tin Bismuth

COO (Country of Origin):
MY
The Molex Innovative 1.00mm pitch Easy-On FFC/FPC connector offers a robust solution for applications requiring reliable and high-density connections. Designed with a right-angle orientation and non-ZIF bottom contact style, it seamlessly integrates into various PCBs while ensuring a safe and Durable connection. Its Compact design accommodates 16 circuits, making it Ideal for space-constrained environments. The connector complies with stringent EU RoHS standards, providing an environmentally friendly solution without compromising on performance. With a maximum current rating of 0.5A and a voltage capacity of up to 50V, this connector not only meets but exceeds user expectations for electrical efficiency and safety in a diverse range of applications.

Compatible with a variety of jumper configurations for added flexibility

Surface mount technology enhances reliability and ease of assembly

Robust durability rating of 10 mating cycles guarantees long-lasting performance

Designed with phosphor bronze metal for improved conductivity and reliability

Environmentally conscious compliance with multiple regulatory standards enhances marketability

Embossed tape on reel packaging streamlines supply chain and inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy