Molex, 54550-1633 500 μm Pitch 16 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 3000 units)*

£2,896.03

(exc. VAT)

£3,475.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,896.03£0.965

*price indicative

RS Stock No.:
481-047
Distrelec Article No.:
304-62-695
Mfr. Part No.:
54550-1633
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

16

Product Type

FPC Connector

Sub Type

ZIF

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Contact Position

Top

Termination Type

Surface Mount

Orientation

Right Angle

Voltage

5V

Series

54550-1633

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL E29179

Number of Rows

1

Contact Plating

Silver

Housing Material

Nylon

COO (Country of Origin):
CN
The Molex 0.50mm Pitch Easy-On FFC/FPC Connector is designed for seamless integration in a variety of applications, making it a reliable choice for your connectivity needs. Built with a right-angle configuration and a Compact height of just 1.20mm, this connector offers efficient space utilisation without compromising on performance. Its innovative ZIF design allows for easy insertion and extraction, enhancing usability in tight spaces. This connector also meets various stringent compliance standards, ensuring it is a safe and eco-friendly choice, while providing long-lasting durability for up to 20 mating cycles. This makes it an Ideal solution for applications requiring a dependable and efficient connection in environments with varying temperature conditions ranging from -40° to +85°C.

Meets RoHS compliance for environmentally conscious manufacturing

Available in a natural resin colour to blend with various designs

Features embossed tape on reel packaging for easy handling and installation

Polarised to PCB for enhanced stability during operation

Compatible with FFC/FPC wire/cable types for versatile applications

Integrates with surface mount technology for efficient PCB layout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy