Sato Parts, TJ-1097 Insulated Fork Terminal 16 AWG Polystyrene, Black
- RS Stock No.:
- 645-9010
- Mfr. Part No.:
- TJ-1097-B
- Brand:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 645-9010
- Mfr. Part No.:
- TJ-1097-B
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Fork Terminal | |
| Series | TJ-1097 | |
| Insulation | Insulated | |
| Insulation Material | Polystyrene | |
| Width | 16mm | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 52mm | |
| Hooked | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Thickness | 1mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Fork Terminal | ||
Series TJ-1097 | ||
Insulation Insulated | ||
Insulation Material Polystyrene | ||
Width 16mm | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 52mm | ||
Hooked No | ||
Colour Black | ||
Standards/Approvals No | ||
Thickness 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
TJ Series
Related links
- Sato Parts Red
- Sato Parts Black Terminal Post M6 x 0.75 Thread, 3A
- Sato Parts Black Terminal Post M8 x 0.75 Thread, 5A
- Sato Parts Black Terminal Post 5A
- Sato Parts Black Terminal Post M6 x 0.75 Thread, 5A
- Sato Parts Black Terminal Post 5A
- Sato Parts Black Male Banana Plug Solder Termination 3A
- Sato Parts White Terminal Post M6 x 0.75 Thread, 3A
