Sato Parts Black Terminal Post, M6 x 0.75 Thread, 5A
- RS Stock No.:
- 645-9155
- Mfr. Part No.:
- TJ-1-B
- Brand:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 645-9155
- Mfr. Part No.:
- TJ-1-B
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Colour | Black | |
| Product Type | Terminal Post | |
| Current | 5A | |
| Thread Size | M6 x 0.75 | |
| Insulated | Yes | |
| Body Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Colour Black | ||
Product Type Terminal Post | ||
Current 5A | ||
Thread Size M6 x 0.75 | ||
Insulated Yes | ||
Body Material Polyamide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
TJ Series
Related links
- Sato Parts Black Terminal Post M6 x 0.75 Thread, 5A
- Sato Parts Black Terminal Post M8 x 0.75 Thread, 5A
- Sato Parts Red Terminal Post 5A
- Sato Parts Green Terminal Post 5A
- Sato Parts Blue Terminal Post 5A
- Sato Parts White Terminal Post 5A
- Sato Parts Red Terminal Post M6 x 0.75 Thread, 5A
- Sato Parts Black Terminal Post M6 x 0.75 Thread, 3A
