Sato Parts Black Male Banana Plug, 4 mm Connector, Solder Termination, 3A, 30V
- RS Stock No.:
- 645-9278
- Mfr. Part No.:
- TJ-3A-B
- Brand:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 645-9278
- Mfr. Part No.:
- TJ-3A-B
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Colour | Black | |
| Gender | Male | |
| Termination Method | Solder | |
| Voltage Rating | 30V | |
| Connector Size | 4 mm | |
| Current Rating | 3A | |
| Length | 27mm | |
| Type | Banana Plug | |
| Insulation Material | PS | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Colour Black | ||
Gender Male | ||
Termination Method Solder | ||
Voltage Rating 30V | ||
Connector Size 4 mm | ||
Current Rating 3A | ||
Length 27mm | ||
Type Banana Plug | ||
Insulation Material PS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
TJ Series
Related links
- Sato Parts Black Male Banana Plug Solder Termination 30V
- Sato Parts Red Male Banana Plug Solder Termination 30V
- Sato Parts Green Male Banana Plug Solder Termination 30V
- Sato Parts Blue Male Banana Plug Solder Termination 30V
- Sato Parts Yellow Male Banana Plug Solder Termination 30V
- Sato Parts White Male Banana Plug Solder Termination 30V
- Sato Parts Black Terminal Post 3A, M6 x 0.75 Thread
- Sato Parts Black Terminal Post 5A, M6 x 0.75 Thread
