Sato Parts, TJ-1097 Insulated Fork Terminal 16 AWG Polystyrene, Red

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
645-9048
Mfr. Part No.:
TJ-1097-R
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Fork Terminal

Series

TJ-1097

Insulation

Insulated

Width

16mm

Insulation Material

Polystyrene

Maximum Wire Size AWG

16AWG

Overall Length

52mm

Hooked

No

Colour

Red

Standards/Approvals

No

Thickness

1mm

RoHS Status: Exempt

COO (Country of Origin):
JP

TJ Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy