TE Connectivity 316292 Uninsulated Crimp Ring Terminal, 18AWG to 13AWG, Grey
- RS Stock No.:
- 467-098
- Mfr. Part No.:
- 316292-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£528.58
(exc. VAT)
£634.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £528.58 | £0.176 |
*price indicative
- RS Stock No.:
- 467-098
- Mfr. Part No.:
- 316292-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 316292 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Colour | Grey | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 316292 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 13AWG | ||
Colour Grey | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle connector embodies precision engineering designed specifically for magnet wire applications, seamlessly accommodating wire sizes of 18 to 13 AWG. With its robust crimping capability and a carefully calibrated crimp area length, this connector delivers reliability in electrical connections, ensuring effective performance under varying temperature ranges. Whether used in industrial machinery or electronic devices, this connector provides a secure fit for various insulation diameters, promoting ease of use during installation. The use of tin plating enhances the durability of the terminals, safeguarding against corrosion. With its compatibility tailored for copper wire, this product assures optimal conductivity, making it an exceptional choice for demanding applications.
Designed to handle a diverse range of magnet wire sizes
Features a straight terminal orientation for straightforward installation
Constructed to meet robust operational requirements over a wide temperature range
Fitted with wire insulation support for added security during use
Manufactured from materials that ensure long term reliability and performance
Compatible with discrete wire types to enhance application versatility
Low halogen content ensures compliance with environmental standards
Available in bulk quantities facilitating efficient inventory management
Simplifies the crimping process enhancing overall installation efficiency
Features a straight terminal orientation for straightforward installation
Constructed to meet robust operational requirements over a wide temperature range
Fitted with wire insulation support for added security during use
Manufactured from materials that ensure long term reliability and performance
Compatible with discrete wire types to enhance application versatility
Low halogen content ensures compliance with environmental standards
Available in bulk quantities facilitating efficient inventory management
Simplifies the crimping process enhancing overall installation efficiency
Related links
- TE Connectivity 316292 Uninsulated Crimp Ring Terminal Grey
- TE Connectivity MAG-MATE Uninsulated Crimp Ring Terminal Silver
- TE Connectivity MAG-MATE Uninsulated Crimp Ring Terminal Grey
- TE Connectivity MAG-MATE Uninsulated Crimp Ring Terminal Grey
- TE Connectivity MAG-MATE Uninsulated Crimp Ring Terminal Silver
- TE Connectivity 2825386 Uninsulated Crimp Ring Terminal Silver
- TE Connectivity MAG-MATE Uninsulated Crimp Ring Terminal Silver
- TE Connectivity MAG-MATE Uninsulated Crimp Ring Terminal Silver
