TE Connectivity, MAG-MATE Uninsulated Crimp Ring Terminal 22 AWG 18 AWG Wire Size, Grey

Subtotal (1 reel of 5000 units)*

£385.42

(exc. VAT)

£462.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£385.42£0.077

*price indicative

RS Stock No.:
467-104
Distrelec Article No.:
304-61-370
Mfr. Part No.:
281623-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Ring Terminal

Series

MAG-MATE

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Overall Length

18.4mm

Colour

Grey

Contact Material

Copper

Contact Plating

Tin

Thickness

0.45mm

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016

COO (Country of Origin):
IT
The TE Connectivity Poke-In Magnet Wire Terminal is a premium connector designed for secure and reliable electrical connections in various applications. Engineered for compatibility with 22 to 18 AWG lead wires, this terminal excels in crimp and insulation displacement (IDC) techniques to ensure optimal performance. Its robust construction allows for straightforward installation, making it the ideal choice for both professional and DIY projects. With its ability to support solid and stranded wire types, this terminal offers versatility without compromising on quality. The terminal features a low-halon content, aligning with modern compliance standards, safeguarding both users and the environment. Its practical design and exceptional specifications render it a remarkable option for your wiring needs.

Designed for easy and efficient installation

Compatible with both solid and stranded wire types

Constructed with low halogen materials for enhanced safety

Facilitates robust connections thanks to its reliable crimping method

Provides superior insulation displacement to ensure longevity

Allows up to 3 mm insulation diameter for versatile applications

Offers a firm grip and stability throughout its usage

Related links