TE Connectivity, MAG-MATE Uninsulated Crimp Ring Terminal 20 AWG 18 AWG Wire Size, Silver
- RS Stock No.:
- 481-914
- Distrelec Article No.:
- 304-61-269
- Mfr. Part No.:
- 2-316300-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-914
- Distrelec Article No.:
- 304-61-269
- Mfr. Part No.:
- 2-316300-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Ring Terminal | |
| Series | MAG-MATE | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 27.75mm | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 4.75mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Ring Terminal | ||
Series MAG-MATE | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 27.75mm | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 4.75mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Poke-in terminal from te connectivity is designed for optimal performance in diverse applications where reliability and ease of use are paramount. This innovative component accommodates lead wires ranging from 20 to 18 AWG, providing a versatile solution that meets various connectivity needs. Featuring a compact design with a tab width of 4.75 mm, it allows for quick and convenient installation, ensuring a secure connection every time. The terminal's robust construction is tailored for magnet wire applications, making it ideal for utilising advanced technologies in countless industrial settings. With exceptional features such as an insulation displacement termination method and low halogen content, this product offers both safety and environmental compliance, making it a smart choice for any project.
Optimised for compatibility with magnet wire and solid discrete wire types
Straight terminal orientation simplifies installation
Designed with a mating retention type hole for reliable connections
Compliance with EU RoHS and other environmental regulations ensures product safety
